RS PRO Precision Screwdriver, 40 mm Blade VDE/1000V Approved
- RS Stock No.:
- 176-3402
- Brand:
- RS PRO
Subtotal (1 unit)*
$13.57
(exc. GST)
$14.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.57 |
*price indicative
- RS Stock No.:
- 176-3402
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 40mm | |
| Tip Width | 1.5 mm | |
| Insulation | Insulated | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | VDE 1000V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 40mm | ||
Tip Width 1.5 mm | ||
Insulation Insulated | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals VDE 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Slotted Screwdriver
Slotted screwdrivers from our trusted and reliable own brand RS PRO are a range of durable screwdrivers suitable for use with flat head screws. The screwdrivers feature a chrome vanadium molybdenum steel blade, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip. The micro soft grip handle also features a rotating cap for improved torque.
Features and benefits
• Made with durable chrome vanadium molybdenum steel
• Ergonomic micro soft grip handle for enhanced comfort and grip
• Rotating cap for improved torque
• Lightweight and portable
• Easy to use
Common applications
Slotted screwdrivers are ideal for use with flat head screws and are an essential hand tool in many tool kits. They are used in a wide range of applications such as:
• Construction
• DIY
• Industrial
What is a slotted screwdriver?
A slotted screwdriver is a type of hand tool used to tighten and loosen flat head type screws in a variety of tasks and applications. They feature a flat type tip to easily slot into a flat head screw and allow torque. Slotted screwdrivers are ideal for driving with precision and uniformity.
What is the difference between a slotted and a phillips?
Slotted and phillips screwdrivers are the two most common types of drivers found in many tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. A slotted screwdriver is ideal for use with a slotted screw head as the tip slots into the head with precision. However, care must be taken not to apply too much pressure on the drive as the tip can cam-out and scratch the material or cause injury.
What are the main types of screwdriver?
There are a number of screwdriver types available to suit various applications and tasks, RS PRO offer a wide selection of durable and reliable screwdrivers to accommodate your needs such as:
Phillips - 1763410
Pozidriv - 1763436
Slotted - 1763401
Double ended offset (slotted) - 1763431
Double ended offset (phillips) - 1763423
Related links
- RS PRO Precision 40 mm Blade VDE/1000V Approved
- RS PRO Precision 40 mm Blade VDE/1000V Approved
- RS PRO Precision 40 mm Blade VDE/1000V Approved, 160 mm Overall
- RS PRO Precision, 60 mm Blade VDE/1000V Approved
- RS PRO Precision 60 mm Blade VDE/1000V Approved
- RS PRO Precision 60 mm Blade VDE/1000V Approved
- RS PRO Precision, 80 mm Blade VDE/1000V Approved
- RS PRO Precision 80 mm Blade VDE/1000V Approved
