Wera Screwdriver, 6 mm Tip, 157mm Overall
- RS Stock No.:
- 288-5084
- Mfr. Part No.:
- 05006565001
- Brand:
- Wera
Subtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.30 |
*price indicative
- RS Stock No.:
- 288-5084
- Mfr. Part No.:
- 05006565001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Overall Length | 157mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Overall Length 157mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera blades feature anti-roll protection, preventing them from rolling away during work. Their hexagonal shape obstructs unwanted rolling. Additionally, the rounded rear end offers comfortable palm support. Designed for hexagonal socket screws, the blades are insulated and individually tested per IEC 60900 standards. They possess a 9 mm hexagonal drive with insertion bevel and Hex-Plus design, complemented by a burnished finish and Black Point tip. They're also equipped with "Take it easy" Tool finder, facilitating quick identification through color coding and laser-engraved size indication.
Color coding by profile and laser-engraved size indication
Hexagon anti-roll protection against rolling away
Black point tip
