TE Connectivity Insulated Round Stripping Pliers, 28 → 18 AWG, 193mm Overall
- RS Stock No.:
- 240-9375
- Distrelec Article No.:
- 110-87-681
- Mfr. Part No.:
- 734185-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$198.04
(exc. GST)
$217.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $198.04 | - |
| 5 - 24 | $187.81 | 5% |
| 25 + | $175.70 | 11% |
*price indicative
- RS Stock No.:
- 240-9375
- Distrelec Article No.:
- 110-87-681
- Mfr. Part No.:
- 734185-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Stripping Pliers | |
| Stripping Range | 28 → 18 AWG | |
| Overall Length | 193mm | |
| Standards/Approvals | RoHS | |
| Cable Type | Insulated Round | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Stripping Pliers | ||
Stripping Range 28 → 18 AWG | ||
Overall Length 193mm | ||
Standards/Approvals RoHS | ||
Cable Type Insulated Round | ||
The TE Connectivity has wire stripper with operator releasable and adjustable ratchet configuration.
Length 193 mm
Width 103 mm
Depth 17 mm
Operator releasable & adjustable
- RS Stock No. 4609522
- Mfr. Part No. 12 80 100 SB
Each
$103.13
- RS Stock No. 2703246
- Mfr. Part No. 220-6
Each
$233.60
- RS Stock No. 2362169
- Mfr. Part No. 163
Each
$73.71
- RS Stock No. 6673786
- Mfr. Part No. 37880
Each
$532.11
Related links
- SAM 220-6 Series Round Stripping Pliers 35 mm Overall
- Bahco OIP Series Round Polyvinyl Chloride Stripping Pliers, 129 mm Overall
- SAM Slotted Screwdriver Blade 193 mm Overall
- SAM Torx Screwdriver Blade 193 mm Overall
- SAM Torx Screwdriver, 193 mm Overall
- BETA Combination Spanner 14 mm, 193 mm Overall
- SAM Hexagon Screwdriver 193 mm Overall
- Wera Reversible T15 Tip 193 mm Overall












