SAM Hexagon Screwdriver Blade, 1,5 mm Tip, 1,5 mm Blade, 170 mm Overall
- RS Stock No.:
- 282-9745
- Mfr. Part No.:
- DLH-1,5
- Brand:
- SAM
Stock information currently inaccessible
- RS Stock No.:
- 282-9745
- Mfr. Part No.:
- DLH-1,5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Screwdriver Blade | |
| Tip Type | Hexagon | |
| Tip Size | 1, 5 mm | |
| Model Number | DLH | |
| VDE/1000V Approved | No | |
| Blade Length | 1, 5 mm | |
| Overall Length | 170 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Screwdriver Blade | ||
Tip Type Hexagon | ||
Tip Size 1, 5 mm | ||
Model Number DLH | ||
VDE/1000V Approved No | ||
Blade Length 1, 5 mm | ||
Overall Length 170 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver with hexagonal head screw holder. The hexagonal impression blades dedicated to DYNAMOVIS-1, -2 or -3 torque screwdrivers. The blade has length of 170 mm.
1.5 Nm maximum torque
Related links
- SAM 2.5 mm Blade, 170 mm Overall
- SAM 4 mm Blade, 170 mm Overall
- SAM 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM Precision 141 mm Overall
- RS PRO Hexagon Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Hexagon Precision Screwdriver7 mm Tip 170 mm Overall
