SAM Screwdriver Blade, 3 mm Blade, 170mm Overall
- RS Stock No.:
- 282-9748
- Mfr. Part No.:
- DLH-3
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9748
- Mfr. Part No.:
- DLH-3
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Blade | |
| VDE/1000V Approved | No | |
| Blade Length | 3mm | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Blade | ||
VDE/1000V Approved No | ||
Blade Length 3mm | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver with hexagonal head screw holder. The hexagonal impression blades dedicated to DYNAMOVIS-1, -2 or -3 torque screwdrivers. The blade has length of 170 mm.
5.4 Nm maximum torque
Related links
- SAM 2.5 mm Blade, 170 mm Overall
- SAM 4 mm Blade, 170 mm Overall
- SAM Hexagon Screwdriver Blade5 mm Tip5 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM Standard 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
