SAM Screwdriver Blade, 1 mm Tip, 170 mm Blade, 170mm Overall
- RS Stock No.:
- 282-9755
- Mfr. Part No.:
- DLPZ-1
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9755
- Mfr. Part No.:
- DLPZ-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Blade | |
| Screwdriver Type | Screwdriver Blade | |
| Tip Size | 1 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 170mm | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Blade | ||
Screwdriver Type Screwdriver Blade | ||
Tip Size 1 mm | ||
VDE/1000V Approved No | ||
Blade Length 170mm | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver is a DYNAMOVIS screwdriver with Pozidriv head screw holder. The Pozidriv impression blades dedicated to DYNAMOVIS-1, -2 or -3 torque screwdrivers. The blade has length of 170 mm.
3 Nm maximum torque
Related links
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM Phillips Screwdriver Blade 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
- SAM 170 mm Blade, 170 mm Overall
