RS PRO Hexagon Precision Screwdriver, 0,7 mm Tip, 60 mm Blade, 170 mm Overall
- RS Stock No.:
- 247-486
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$9.36
(exc. GST)
$10.30
(inc. GST)
- RS Stock No.:
- 247-486
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Precision Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 0.7 mm | |
| Blade Length | 60 mm | |
| Overall Length | 170 mm | |
| Handle Material | PP; TPR | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Precision Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 0.7 mm | ||
Blade Length 60 mm | ||
Overall Length 170 mm | ||
Handle Material PP; TPR | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- RS PRO Hexagon Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Star Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Phillips Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Star Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Star Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Torx Precision Screwdriver 60 mm Blade, 170 mm Overall

