Subtotal (1 unit)*
$967.95
(exc. GST)
$1,064.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $967.95 |
*price indicative
- RS Stock No.:
- 282-8428
- Mfr. Part No.:
- 3658-35
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | No | |
| Standards/Approvals | 2022 EcoVadis Sustainability Rating, RoHS Status: Exempt, LRQA CERTIFIED ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
VDE/1000V Approved No | ||
Standards/Approvals 2022 EcoVadis Sustainability Rating, RoHS Status: Exempt, LRQA CERTIFIED ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hydraulic Screw 15 Tonnes K300-35 is a specialized hydraulic tool designed for exerting a force of 15 tonnes.
Weight is 700 g
