Wiha Standard Screwdriver, T1 Tip, 40 mm Blade VDE/1000V Approved, 134mm Overall
- RS Stock No.:
- 280-5929
- Distrelec Article No.:
- 301-44-518
- Mfr. Part No.:
- 42474
- Brand:
- Wiha
Subtotal (1 unit)*
$26.51
(exc. GST)
$29.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.51 |
*price indicative
- RS Stock No.:
- 280-5929
- Distrelec Article No.:
- 301-44-518
- Mfr. Part No.:
- 42474
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 40mm | |
| Insulation | Insulated | |
| Overall Length | 134mm | |
| Handle Material | Multi-Component | |
| ESD Safe | No | |
| Blade Material | Special Tool Steel | |
| Height Safe | Yes | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | VDE, DIN EN 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T1 | ||
VDE/1000V Approved Yes | ||
Blade Length 40mm | ||
Insulation Insulated | ||
Overall Length 134mm | ||
Handle Material Multi-Component | ||
ESD Safe No | ||
Blade Material Special Tool Steel | ||
Height Safe Yes | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals VDE, DIN EN 60900 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 140 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 140 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 150 mm Overall
- Wiha Standard 125 mm Blade VDE/1000V Approved, 243 mm Overall
