Wiha Standard Screwdriver, T2 Tip, 40 mm Blade VDE/1000V Approved, 134mm Overall

Subtotal (1 unit)*

$27.42

(exc. GST)

$30.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.42

*price indicative

RS Stock No.:
280-5930
Distrelec Article No.:
301-44-519
Mfr. Part No.:
42475
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

T2

VDE/1000V Approved

Yes

Blade Length

40mm

Insulation

Insulated

Overall Length

134mm

Handle Material

Multi-Component

ESD Safe

No

Blade Material

Special Tool Steel

Grip Style

Soft Grip Handle

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

VDE, DIN EN 60900

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.

Slim handle with soft grip

Extra long rotating cap ensures optimum feed

Optimal balance between precision and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy