Wiha Screwdriver, PH1 Tip, 65 mm Blade VDE/1000V Approved, 167mm Overall
- RS Stock No.:
- 280-5888
- Distrelec Article No.:
- 301-73-947
- Mfr. Part No.:
- 42380
- Brand:
- Wiha
Subtotal (1 unit)*
$30.29
(exc. GST)
$33.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.29 |
*price indicative
- RS Stock No.:
- 280-5888
- Distrelec Article No.:
- 301-73-947
- Mfr. Part No.:
- 42380
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 65mm | |
| Insulation | Insulated | |
| Overall Length | 167mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | IEC 60900, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 65mm | ||
Insulation Insulated | ||
Overall Length 167mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals IEC 60900, ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is an electric fine screwdriver. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone. The Wiha PicoFinish fine screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard.
Tool for electrics
Slim handle with soft grip
Each tool individually tested at 10000 V AC
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard 65 mm Blade VDE/1000V Approved, 167 mm Overall
- Wiha Standard 167 mm Overall
- Wiha Standard 50 mm Blade VDE/1000V Approved, 152 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Bahco Standard 80 mm Blade VDE/1000V Approved, 202 mm Overall
- Ega-Master Standard 80 mm Blade VDE/1000V Approved, 185 mm Overall
- SAM Standard 100 mm Blade VDE/1000V Approved, 200 mm Overall
- Wiha Standard 80 mm Blade, 191 mm Overall
