Wiha Hexagon Nut Driver, 6 mm Tip VDE/1000V Approved, 50 mm Blade, 160mm Overall

Subtotal (1 unit)*

$68.38

(exc. GST)

$75.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.38

*price indicative

RS Stock No.:
146-8051
Mfr. Part No.:
34577
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Tip Type

Hexagon

Product Type

Nut Driver

Screwdriver Type

VDE

Non-Sparking

No

Tip Size

6 mm

Blade Length

50mm

Overall Length

160mm

VDE/1000V Approved

Yes

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

VDE/GS, ISO 9001:2008, IEC 60900

COO (Country of Origin):
PL
Increases your efficiency Protects your health

Offers you full protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy