Wiha Standard Screwdriver, T30 mm Tip, 115 mm Blade, 233mm Overall
- RS Stock No.:
- 280-5817
- Distrelec Article No.:
- 180-31-619
- Mfr. Part No.:
- 27744
- Brand:
- Wiha
Subtotal (1 unit)*
$29.42
(exc. GST)
$32.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.42 |
*price indicative
- RS Stock No.:
- 280-5817
- Distrelec Article No.:
- 180-31-619
- Mfr. Part No.:
- 27744
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | T30 mm | |
| Insulation | Uninsulated | |
| Blade Length | 115mm | |
| Overall Length | 233mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | German Campaign for Healthier Backs | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size T30 mm | ||
Insulation Uninsulated | ||
Blade Length 115mm | ||
Overall Length 233mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals German Campaign for Healthier Backs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The unique Wiha handle length concept for optimum balance of torque and control.
Available with round shape blade
For tightening screws in difficult to access areas
Related links
- Wiha Standard 115 mm Blade, 233 mm Overall
- SAM Standard 115 mm Blade, 237.8 mm Overall
- Wera Standard 115 mm Blade, 215 mm Overall
- RS PRO Standard 115 mm Blade, 225 mm Overall
- Wera Standard 115 mm Blade, 130 mm Overall
- SAM Standard 115 mm Blade, 215 mm Overall
- SAM Standard 115 mm Blade, 244.5 mm Overall
- BETA Tamperproof 115 mm Blade, 234 mm Overall
