Wiha Screwdriver, PZ0 mm Tip, 60 mm Blade ESD Safe, 164mm Overall
- RS Stock No.:
- 280-5802
- Distrelec Article No.:
- 180-30-736
- Mfr. Part No.:
- 26928
- Brand:
- Wiha
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 280-5802
- Distrelec Article No.:
- 180-30-736
- Mfr. Part No.:
- 26928
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ0 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 164mm | |
| ESD Safe | Yes | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ0 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 164mm | ||
ESD Safe Yes | ||
Standards/Approvals IEC 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Screwdriver is an electrostatically conductive tools protect electronic components from damage. The screwdriver handle size concept for optimal balance between precision and control.
Based on IEC 61340-5-1 standard
For working on electrostatically sensitive components
Related links
- Wera Precision 60 mm Blade ESD Safe, 157 mm Overall
- CK Pozidriv 60 mm Blade ESD Safe, 150mm Overall
- Wiha Standard 60 mm Blade, 164 mm Overall
- Wiha Standard 60 mm Blade, 164 mm Overall
- Wiha Standard 60 mm Blade, 164 mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 164 mm Overall
- Wiha Standard 80 mm Blade ESD Safe, 191 mm Overall
- RS PRO Standard 60 mm Blade, 150 mm Overall
