Wiha Bit Holder Screwdriver, 1/4 in Tip, 148mm Overall
- RS Stock No.:
- 706-4802
- Mfr. Part No.:
- 25874
- Brand:
- Wiha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 706-4802
- Mfr. Part No.:
- 25874
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Bit Holder | |
| Product Type | Bit Holder Screwdriver | |
| Tip Size | 1/4 in | |
| Overall Length | 148mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Bit Holder | ||
Product Type Bit Holder Screwdriver | ||
Tip Size 1/4 in | ||
Overall Length 148mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1/4in Quick Release Bit Holder
Ideal For working on electrostatically sensitive components.
SoftFinish® multi-component handle with roll-off protection
Stainless steel with retaining ring
Standards: IEC 61340-5-1.
Integrated CentroFix bit holder
True single-handed operation, extremely high retention force of bits (up to 20 kg)
Virtually no play between bit and holder
Related links
- Wiha Bit Holder 150 mm Blade, 150mm Overall
- Wiha Bit Holder 125 mm Blade, 225mm Overall
- Wiha Bit Holder 300 mm Blade, 418mm Overall
- Wiha Hexagon Bit Holder 38 mm Blade, 148mm Overall
- Wiha Hex Bit Holder 1/4 in Tip 66 mm Overall 1-Piece
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
