Facom Round Speciality Tip Screwdriver, 5 mm Tip, 100 mm Blade, 208mm Overall

Subtotal (1 unit)*

$28.85

(exc. GST)

$31.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.85

*price indicative

RS Stock No.:
268-6740
Mfr. Part No.:
ATWSH5X100
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Speciality Tip Screwdriver

Tip Type

Round

Tip Size

5 mm

VDE/1000V Approved

No

Blade Length

100mm

Overall Length

208mm

Handle Material

Bi-Material

Standards/Approvals

ISO 2380-2, ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom spherical head spinner hexagon key has bi-material ergonomic handle for comfortable and reliable screwing.

Tilt angle up to 30 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy