Wera Screwdriver, 1/4 in Tip, 0.25 in Blade, 262mm Overall

Subtotal (1 unit)*

$30.72

(exc. GST)

$33.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.72

*price indicative

RS Stock No.:
266-5707
Mfr. Part No.:
05022920001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

1/4 in

Blade Length

0.25in

Insulation

Insulated

Overall Length

262mm

Blade Material

Stainless Steel

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

352 Ball end screwdriver for hexagon socket screws, 1/4" x 125 mm


The Wera high quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Hexagonal ballpoint screwdriver

Multi-component Kraftform handle for fast and ergonomic screw driving

Take it easy tool finder color coding according to profile and size

Hexagonal blade and ballpoint for secure working even in difficult installation situa

Application:


Hexagon socket screws Blade Hexagonal Design Ball end hexagon, chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, sizes W/F 12.0, W/F 1/2" Kraftform with non-roll feature, single-component. take it easy tool finder color coding according to profile (blue = hexagon) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy