Wera Screwdriver, 600 μm Blade, 200mm Overall
- RS Stock No.:
- 266-6575
- Mfr. Part No.:
- 05110003001
- Brand:
- Wera
Subtotal (1 unit)*
$23.17
(exc. GST)
$25.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.17 |
*price indicative
- RS Stock No.:
- 266-6575
- Mfr. Part No.:
- 05110003001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 600μm | |
| Blade Length | 600μm | |
| Tip Width | 3.5 mm | |
| Overall Length | 200mm | |
| Blade Material | Chrome Plated | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 600μm | ||
Blade Length 600μm | ||
Tip Width 3.5 mm | ||
Overall Length 200mm | ||
Blade Material Chrome Plated | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws, 0.6 x 3.5 x 200 mm
The Premium Kraftform Plus screwdriver with electrician's blade. Multi-component Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Slotted screwdriver -electrician's blade
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Chrome-plated
Application:
Slotted screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
