Bahco Screwdriver, 75 mm Blade, 200mm Overall

Subtotal (1 unit)*

$78.88

(exc. GST)

$86.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.88

*price indicative

RS Stock No.:
163-740
Mfr. Part No.:
NS300-5-75
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

600μm

Tip Width

5 mm

Blade Length

75mm

Overall Length

200mm

Handle Material

Anti-Static Plastic

Blade Material

Aluminium Bronze

Grip Style

ERGO

Non-Sparking

Yes

Standards/Approvals

ISO 2380

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.6 mm x 5 mm x 75 mm


The Bahco Tools Non-sparking slotted screwdriver offers exceptional safety and functionality, designed specifically for use in environments where spark generation is a potential hazard. Crafted from durable aluminium bronze, it ensures reliable performance without compromising on user safety. The innovative ERGO design incorporates a comfortable, antistatic handle that enhances grip and control, allowing for precise task execution.

Triple-component design provides a strong core and excellent grip

Perfect for precision tasks that require the utmost safety

Developed in accordance with ISO 2380 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy