Wera Standard Screwdriver, TX 30 x 115 mm Tip, 280mm Overall

Subtotal (1 unit)*

$32.48

(exc. GST)

$35.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.48

*price indicative

RS Stock No.:
266-6509
Mfr. Part No.:
05100064001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

TX 30 x 115 mm

Overall Length

280mm

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

367 SB Screwdriver for TORX screws, TX 30 x 115 mm


The High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Screwdriver for recessed TORX® screws

Multi-component Kraftform handle for fast and ergonomic screw driving

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

The Wera black point tip offer

Application:


TORX® socket screws Blade Round Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (green = TORX®) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy