Subtotal (1 unit)*
$31.08
(exc. GST)
$34.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 266-6503
- Mfr. Part No.:
- 05100056001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 | |
| Handle Material | Hard Zones | |
| Grip Style | Soft Grip Zones for High Torque Transfer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 | ||
Handle Material Hard Zones | ||
Grip Style Soft Grip Zones for High Torque Transfer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ SB Screwdriver for Pozidriv screws, PZ 1 x 80 mm
The Premium Kraftform Plus screwdriver by Wera. Hard handle zones for high working speeds, soft handle zones for a high torque transfer and for fast and smooth work. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
La
Application:
Suitable for Pozidriv screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
