Wera Screwdriver, PH0 Tip, 60 mm Blade

Subtotal (1 unit)*

$20.95

(exc. GST)

$23.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.95

*price indicative

RS Stock No.:
266-5905
Mfr. Part No.:
05032020001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

PH0

Blade Length

60mm

Blade Material

Stainless Steel

Grip Style

multi-Component Kraftform Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3350 PH Screwdriver for Phillips screws, stainless, PH 0 x 60 mm


The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "take it easy" Tool Finder color coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for cross-recess screws, Phillips

Multi-component Kraftform handle for fast and ergonomic screw driving

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Stainless ag

Application:


Phillips screws Blade Round Design Stainless steel for minimising rust, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (red = Phillips) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy