Wera Screwdriver, PZ4 Tip, 200 mm Blade, 317mm Overall

Subtotal (1 unit)*

$91.91

(exc. GST)

$101.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.91

*price indicative

RS Stock No.:
266-5577
Mfr. Part No.:
05017056001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PZ4

Blade Length

200mm

Overall Length

317mm

Handle Material

Hard Material

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

918 SPZ Screwdriver for Pozidriv screws, PZ 4 x 200 mm


The Wera Chisel driver for fastening, chiselling and loosening seized screws. Single-component Kraftfrom handle for fast and low-fatigue working. A hexagon blade out of high quality bit material that extends right through the blade ensures full transfer of force, even when struck with a hammer. The ductile tempered material prevents the blade from splintering or breaking. Comes with an impact cap for durability and reduced risk of splintering. More torque can be transferred with the help of an open-end or ring spanner applied to the integrated hexagonal bolster. The Wera black point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Chisel driver for fastening, chiselling and loosening

Hexagonal blade extending through the handle

Single-component, ergonomic Kraftform handle

Impact cap and bolster for the transfer of higher torque

The Wera black point tip offers an exact fit and optim

Application:


Suitable for Pozidriv screws Blade Hexagonal throughout with impact cap, hexagonal bolster for sizes 1 - 4 Design Chrome-plated, black point Handle Kraftform with non-roll feature, multi-component, size 4/200 Kraftform with non-roll feature, single-component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy