Bahco Screwdriver, 45 mm Blade, 103mm Overall
- RS Stock No.:
- 264-2555
- Mfr. Part No.:
- BE-8450
- Brand:
- Bahco
Subtotal (1 unit)*
$24.41
(exc. GST)
$26.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.41 |
*price indicative
- RS Stock No.:
- 264-2555
- Mfr. Part No.:
- BE-8450
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Insulation | Insulated | |
| Tip Width | 5.5 mm | |
| Blade Length | 45mm | |
| Overall Length | 103mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Insulation Insulated | ||
Tip Width 5.5 mm | ||
Blade Length 45mm | ||
Overall Length 103mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
Related links
- SAM Phillips 26.5 mm Blade, 103 mm Overall
- SAM Precision 103 mm Overall
- Facom Combination Spanner 10 mm, 103 mm Overall
- Bahco Wrench Micro Matt 103 mm Overall 7/16 in
- ITL Insulated Tools Ltd Insulated 253 mm Overall
- Facom Combination Ratchet Spanner Chrome, 103 mm Overall 3/8 in
- Bahco Stubby 83 mm Overall
- Bahco Stubby 85 mm Overall
