Bahco Stubby, 25 mm Blade, 83 mm Overall
- RS Stock No.:
- 264-2527
- Mfr. Part No.:
- BE-8340
- Brand:
- Bahco
Subtotal (1 unit)*
$15.32
(exc. GST)
$16.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.32 |
*price indicative
- RS Stock No.:
- 264-2527
- Mfr. Part No.:
- BE-8340
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Stubby | |
| Product Type | Screwdriver | |
| Tip Thickness | 0.8mm | |
| Blade Length | 25mm | |
| Insulation | Insulated | |
| Tip Width | 4 mm | |
| Overall Length | 83mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Stubby | ||
Product Type Screwdriver | ||
Tip Thickness 0.8mm | ||
Blade Length 25mm | ||
Insulation Insulated | ||
Tip Width 4 mm | ||
Overall Length 83mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Screwdrivers - Ergonomic
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Standards
DIN & ISO Standards
