Expert by Facom Insulated Screwdriver, 125 mm Blade VDE/1000V Approved, 125mm Overall
- RS Stock No.:
- 255-2822
- Mfr. Part No.:
- E165420
- Brand:
- Expert by Facom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.43
(exc. GST)
$19.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 13 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $17.43 |
| 15 - 39 | $16.74 |
| 40 + | $16.04 |
*price indicative
- RS Stock No.:
- 255-2822
- Mfr. Part No.:
- E165420
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Blade Length | 125mm | |
| Overall Length | 125mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Blade Length 125mm | ||
Overall Length 125mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws has trimaterial ergonomic handle for comfortable and reliable screwing. Screw head color code is red. Each product is tested under 10,000 Volts.
Compact screwdriver
Round hardened blade with orange PVC insulation
Related links
- Expert by Facom Insulated 125 mm Overall
- Expert by Facom Insulated 230 mm Overall
- Facom Insulated 235 mm Overall
- Wera Insulated 230 mm Overall
- Facom Insulated 125 mm Blade VDE/1000V Approved, 245 mm Overall
- Bahco 100 mm Blade VDE/1000V Approved, 125 mm Overall
- Vessel Precision 125 mm Overall
- Expert by Facom Insulated 202 mm Overall