Expert by Facom Slotted Screwdriver, 100 mm Blade, 202mm Overall
- RS Stock No.:
- 255-2802
- Mfr. Part No.:
- E165016
- Brand:
- Expert by Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$6.89
(exc. GST)
$7.58
(inc. GST)
- RS Stock No.:
- 255-2802
- Mfr. Part No.:
- E165016
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 16mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Tip Width | 3 mm | |
| Overall Length | 202mm | |
| Handle Material | TRI Material | |
| ESD Safe | No | |
| Blade Material | Vanadium Steel | |
| Height Safe | No | |
| Grip Style | Ergonomic | |
| Non-Sparking | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 16mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Tip Width 3 mm | ||
Overall Length 202mm | ||
Handle Material TRI Material | ||
ESD Safe No | ||
Blade Material Vanadium Steel | ||
Height Safe No | ||
Grip Style Ergonomic | ||
Non-Sparking No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- FR
The Expert by Facom screwdriver for slotted head screws trimaterial has ergonomic comfortable and effective handle. It has round chrome plated blade in chrome vanadium steel material.
Sand-blasted tip
Related links
- Expert by Facom T-Handle Torx Driver 100 mm Blade, 202 mm Overall
- Expert by Facom Standard 205 mm Overall
- Expert by Facom Insulated 202 mm Overall
- BETA Slotted 202 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 202 mm Overall
- BETA Slotted 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
