Facom Nut Driver, 125 mm Blade, 260mm Overall

Subtotal (1 unit)*

$30.22

(exc. GST)

$33.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.22

*price indicative

RS Stock No.:
235-6680
Mfr. Part No.:
R.227B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Nut Driver

Non-Sparking

No

Blade Length

125mm

Overall Length

260mm

Blade Material

Stainless Steel

Handle Material

Bi-Material

Height Safe

No

Standards/Approvals

NF ISO 3315, ASME B107.10, ISO 3315, DIN 3122

Non Compliant

COO (Country of Origin):
FR
The Facom standard spinner 1/4 inch drive size and is ideal for confined spaces.

Ergonomic bi material grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy