Facom Reversible Screwdriver Blade, 5 mm Tip, 175mm Overall
- RS Stock No.:
- 236-0143
- Mfr. Part No.:
- AMZ.H5
- Brand:
- Facom
Subtotal (1 unit)*
$31.93
(exc. GST)
$35.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.93 |
*price indicative
- RS Stock No.:
- 236-0143
- Mfr. Part No.:
- AMZ.H5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Reversible Screwdriver Blade | |
| Screwdriver Type | Pozidriv | |
| Tip Size | 5 mm | |
| Insulation | Insulated | |
| Overall Length | 175mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome | |
| Height Safe | Yes | |
| Grip Style | Moulded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Reversible Screwdriver Blade | ||
Screwdriver Type Pozidriv | ||
Tip Size 5 mm | ||
Insulation Insulated | ||
Overall Length 175mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome | ||
Height Safe Yes | ||
Grip Style Moulded | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AMZ series is the 1/4 hexagonal reversible blade. The length of the blade is the 175 mm and the weight is the 40 g.
Handle out length is 125 mm
Chromed finish
Related links
- Wera Reversible 175 mm Blade, 175 mm Overall
- Facom Reversible 125 mm Blade, 175 mm Overall
- Bahco Standard 175 mm Blade VDE/1000V Approved, 297 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wera Combination 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
