Facom Standard Screwdriver, IP5 Tip, 50 mm Blade, 144mm Overall

Subtotal (1 unit)*

$24.27

(exc. GST)

$26.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.27

*price indicative

RS Stock No.:
235-8459
Mfr. Part No.:
ATXP5X50
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Size

IP5

Blade Length

50mm

Overall Length

144mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom ATXP series protwist screwdrivers for torx plus screws has handle material softer for more comfort and still chemical resistant and is compliant with torx plus specifications.

Blade tri coating treatment

Length 144 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy