Facom Standard Screwdriver, T8 Tip, 50 mm Blade, 153mm Overall
- RS Stock No.:
- 235-8451
- Mfr. Part No.:
- ATX8X50
- Brand:
- Facom
Subtotal (1 unit)*
$33.14
(exc. GST)
$36.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 176 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.14 |
*price indicative
- RS Stock No.:
- 235-8451
- Mfr. Part No.:
- ATX8X50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | T8 | |
| Blade Length | 50mm | |
| Overall Length | 153mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size T8 | ||
Blade Length 50mm | ||
Overall Length 153mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATX series protwist screwdrivers for torx screws has handle material softer for more comfort and still chemical resistant. It has blade tricoating treatment and is compliant with torx specifications.
Handle channel -+10 % torque
Length 153 mm
Related links
- RS PRO Star Screwdriver 50 mm Blade
- Wera Standard 60 mm Blade, 141 mm Overall
- RS PRO Standard 60 mm Blade, 150 mm Overall
- Bahco Standard 75 mm Blade, 197 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 140 mm Overall
- Facom Standard 50 mm Blade, 144mm Overall
- Facom Standard 120 mm Overall
- Bahco Standard 50 mm Blade, 137 mm Overall
