Facom Screwdriver, 3 mm Tip, 75 mm Blade, 169mm Overall

Subtotal (1 unit)*

$28.23

(exc. GST)

$31.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.23

*price indicative

RS Stock No.:
235-8431
Mfr. Part No.:
ATWSH3X75
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

3 mm

Blade Length

75mm

Insulation

Insulated

Overall Length

169mm

Handle Material

Bi-Metal

Grip Style

Ergonomic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AWSH series hexagon keys has spherical head which allows to handle screws with a tilt angle up to 30° and bi material ergonomic protwist handle for comfortable and reliable screwing.

Hex size 3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy