Facom Screwdriver, 250 mm Blade, 375mm Overall

Subtotal (1 unit)*

$57.21

(exc. GST)

$62.93

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 23 left, ready to ship from another location
  • Plus 19 left, shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.21

*price indicative

RS Stock No.:
235-8421
Mfr. Part No.:
ATWH14X250
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

2.5mm

Insulation

Insulated

Blade Length

250mm

Tip Width

14 mm

Overall Length

375mm

Blade Material

Silicon Carbon

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

ISO 2380-2, NF ISO 2380-2, ASME B107.600, DIN ISO 2380-1, ISO 2380-1, NF ISO 2380-1, DIN ISO 2380-2

Non Compliant

COO (Country of Origin):
FR
The Facom ATWH series protwist screwdriver for slotted head screw has extra-long shank for difficult and remote access.

Bi-material grip resists to impacts, abrasion, and chemicals

Black tipped mat chromed blade finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy