Facom Insulated Screwdriver, 200 mm Blade VDE/1000V Approved, 320mm Overall
- RS Stock No.:
- 235-8369
- Mfr. Part No.:
- AT6.5X200VE
- Brand:
- Facom
Subtotal (1 unit)*
$32.62
(exc. GST)
$35.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.62 |
*price indicative
- RS Stock No.:
- 235-8369
- Mfr. Part No.:
- AT6.5X200VE
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Tip Width | 6.5 mm | |
| Overall Length | 320mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Tip Width 6.5 mm | ||
Overall Length 320mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT.VE series protwist insulated screwdrivers for slotted head screws has 1000 volt sheathed round blade and bi material grip resisting to impacts, abrasion, and chemicals.
New chemical resistant handle with power channel for higher torque transfer
Fillet blade size 6.5 to 12 mm
Related links
- Facom Protwist 325 mm Overall
- Facom Protwist 310 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- SAM Insulated 320 mm Overall
- Knipex Insulated 320 mm Overall
- CK Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
- Knipex Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
- Knipex Insulated 200 mm Blade VDE/1000V Approved, 320 mm Overall
