Facom Hexagon Reversible Screwdriver Blade
- RS Stock No.:
- 235-8316
- Mfr. Part No.:
- AMZ.H2.5
- Brand:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.67
(exc. GST)
$34.84
(inc. GST)
- RS Stock No.:
- 235-8316
- Mfr. Part No.:
- AMZ.H2.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Hexagon | |
| Product Type | Reversible Screwdriver Blade | |
| Grip Style | Plain | |
| Overall Length | 175 mm | |
| Standards/Approvals | No | |
| Tip Size | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Hexagon | ||
Product Type Reversible Screwdriver Blade | ||
Grip Style Plain | ||
Overall Length 175 mm | ||
Standards/Approvals No | ||
Tip Size 2.5 mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AMZ series has 1/4 hexagonal reversible blade and chrome finish.
Length 175 mm
Related links
- Wera Hexagon Insulated Screwdriver Blade
- RS PRO Ball End Hexagon Screwdriver 75 mm Blade
- Wera Phillips Insulated Screwdriver Blade
- Wera Slotted Insulated Screwdriver Blade
- RS PRO Slotted Screwdriver 100 mm Blade
- RS PRO Slotted Screwdriver 100 mm Blade
- Wera Hexagon Bit Holder Screwdriver 140mm Overall
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V

