Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 408-110
- Mfr. Part No.:
- 003411
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| Overall Length | 154mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
Overall Length 154mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately
Standards
IEC 60900: 2004
