Facom Screwdriver, 75 mm Blade, 155mm Overall

Subtotal (1 unit)*

$8.85

(exc. GST)

$9.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 43 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.85

*price indicative

RS Stock No.:
235-8328
Mfr. Part No.:
AR.3.5X75
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

600μm

VDE/1000V Approved

No

Blade Length

75mm

Tip Width

3.1 mm

Overall Length

155mm

ESD Safe

No

Height Safe

No

Standards/Approvals

DIN ISO 2380-1, DIN ISO 2380-2, ISO 2380-2, ASME B107.600, NF ISO 2380-1, ISO 2380-1, NF ISO 2380-2

Non-Sparking

No

Non Compliant

COO (Country of Origin):
FR
The Facom AR series ISORYL screwdrivers for slotted head screws has round blade milled for access to the bottom of the well and has polished chrome finish.

Diameter 20.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy