BETA Screwdriver, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 234-5388
- Mfr. Part No.:
- 1294 3X100
- Brand:
- BETA
Subtotal (1 unit)*
$18.37
(exc. GST)
$20.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $18.37 |
*price indicative
- RS Stock No.:
- 234-5388
- Mfr. Part No.:
- 1294 3X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Thickness | 600μm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Overall Length | 196mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Thickness 600μm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Overall Length 196mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for headless slotted screws. Blade length is 75mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 171mm
