BETA Screwdriver, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 234-5324
- Mfr. Part No.:
- 1290HS 3X100
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5324
- Mfr. Part No.:
- 1290HS 3X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 500μm | |
| Tip Width | 3 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 500μm | ||
Tip Width 3 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers for slotted head screws H-SAFE with H-SAFE tethered system. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 196mm
Related links
- BETA Standard 196 mm Overall
- BETA Multi-Test 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
