BETA Right Angle Screwdriver, 3-4 mm Tip, 200 mm Blade, 125mm Overall
- RS Stock No.:
- 234-4995
- Mfr. Part No.:
- 1238B 3-4
- Brand:
- BETA
Subtotal (1 unit)*
$35.87
(exc. GST)
$39.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.87 |
*price indicative
- RS Stock No.:
- 234-4995
- Mfr. Part No.:
- 1238B 3-4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Right Angle Screwdriver | |
| Product Type | Right Angle Screwdriver | |
| Tip Size | 3-4 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 200mm | |
| Overall Length | 125mm | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Right Angle Screwdriver | ||
Product Type Right Angle Screwdriver | ||
Tip Size 3-4 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 200mm | ||
Overall Length 125mm | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA offset screwdrivers for cross head Phillips® screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and grea
Overall length 200mm
Related links
- BETA Phillips 125 mm Overall
- BETA Cross Head Phillips 200 mm Blade, 327 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- SAM Phillips 200 mm Blade, 320 mm Overall
- BETA Cross Head Phillips 125 mm Blade, 233 mm Overall
- Facom Phillips 125 mm Blade, 125 mm Overall
- Wera Phillips Screwdriver PH2 Tip 125 mm Overall
- BETA Offset 8 mm Blade, 125 mm Overall
