SAM Precision Screwdriver, 3 mm Tip, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 221-5003
- Mfr. Part No.:
- 276-HM-3
- Brand:
- SAM
Subtotal (1 unit)*
$12.93
(exc. GST)
$14.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.93 |
*price indicative
- RS Stock No.:
- 221-5003
- Mfr. Part No.:
- 276-HM-3
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | 3 mm | |
| Blade Length | 50mm | |
| Overall Length | 141mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size 3 mm | ||
Blade Length 50mm | ||
Overall Length 141mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Precision screwdriver for hexagon screws hollow Equipped with a chrome vanadium steel blade and a swivel head. The finger rest allows precise guidance of the tool while exerting the useful pressure.
Chrome vanadium steel blade
Related links
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 141 mm Overall
- SAM Slotted 141 mm Overall
- Wera Square Standard 150 mm Blade, 141 mm Overall
