SAM Screwdriver, 0.9 mm Tip, 50 mm Blade, 141mm Overall
- RS Stock No.:
- 210-949
- Mfr. Part No.:
- 276-HM-0,9
- Brand:
- SAM
Subtotal (1 unit)*
$12.16
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.16 |
*price indicative
- RS Stock No.:
- 210-949
- Mfr. Part No.:
- 276-HM-0,9
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | 0.9 mm | |
| Blade Length | 50mm | |
| Overall Length | 141mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size 0.9 mm | ||
Blade Length 50mm | ||
Overall Length 141mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
276-HM-0,9
The SAM Outillage spherical head hollow hexagonal precision screwdriver is designed for unparalleled precision and durability. Its chrome-vanadium steel blade and burnished tip provide exceptional strength and grip. The pivoting head allows for effortless manoeuvrability, while the finger rest and inner handle threading enhance user control and comfort. Perfect for intricate tasks, this screwdriver combines robust engineering with thoughtful design, making it a top choice for professionals and DIY enthusiasts alike.
High-quality chrome-vanadium steel for exceptional durability
Pivoting head enhances flexibility and ease of use
Integrated finger rest for precise control and comfort
Inner handle threading facilitates smooth operation
Chromed blade ensures resistance to wear and long-term use
Related links
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- SAM Precision 141 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- SAM Slotted 141 mm Overall
