SAM Screwdriver, 175 mm Blade, 304.6mm Overall
- RS Stock No.:
- 221-2539
- Mfr. Part No.:
- T-10M175
- Brand:
- SAM
Subtotal (1 unit)*
$32.34
(exc. GST)
$35.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.34 |
*price indicative
- RS Stock No.:
- 221-2539
- Mfr. Part No.:
- T-10M175
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Thickness | 1.6mm | |
| VDE/1000V Approved | No | |
| Tip Width | 10 mm | |
| Blade Length | 175mm | |
| Insulation | Insulated | |
| Overall Length | 304.6mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Thickness 1.6mm | ||
VDE/1000V Approved No | ||
Tip Width 10 mm | ||
Blade Length 175mm | ||
Insulation Insulated | ||
Overall Length 304.6mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 slot screwdriver round blade Chromed blade with burnished treated tip. Ergonomic bi-material handle, forged head and reinforced strength.
It is 175 mm long
