SAM Screwdriver, 150 mm Blade, 279.6mm Overall

Subtotal (1 unit)*

$29.03

(exc. GST)

$31.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.03

*price indicative

RS Stock No.:
221-2578
Mfr. Part No.:
T-3P150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard Screwdriver

Product Type

Screwdriver

VDE/1000V Approved

No

Blade Length

150mm

Overall Length

279.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 Philips screwdriver has round blade. It has ergonomic bi-material handle and quick identification of the Phillips impression of the grey colour on the handle.

It has chromed blade with burnished treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy