SAM Screwdriver, 150 mm Blade, 272.9mm Overall

Subtotal (1 unit)*

$24.05

(exc. GST)

$26.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.05

*price indicative

RS Stock No.:
221-2614
Mfr. Part No.:
T-8M150
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard Screwdriver

Product Type

Screwdriver

Tip Thickness

1.2mm

VDE/1000V Approved

No

Tip Width

8 mm

Insulation

Insulated

Blade Length

150mm

Overall Length

272.9mm

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

NF ISO 2380-1, DIN 5264, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 slot screwdriver round blade has ergonomic bi-material handle with forged head. It has quick identification of the slit impression of the yellow colour on the handle.

It has chromed blade with burnished treated tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy