SAM Screwdriver, 200 mm Blade, 329.6mm Overall

Subtotal (1 unit)*

$55.60

(exc. GST)

$61.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.60

*price indicative

RS Stock No.:
221-2546
Mfr. Part No.:
T-12MHP200
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Screwdriver Type

Standard Screwdriver

Product Type

Screwdriver

Tip Thickness

2mm

VDE/1000V Approved

No

Tip Width

10 mm

Insulation

Insulated

Blade Length

200mm

Overall Length

329.6mm

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

DIN 5264, NF ISO 2380-1, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 screwdriver has mechanic slot, hexagonal blade and hexagon nut. It has chromed blade with sandblasted treated tip for better grip on the screw and better resistance to corrosion. It has forged head, reinforced strength, ergonomic bi-material ha

It is 200 mm long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy