Facom Bit Holder Screwdriver, 4 mm Tip, 72 mm Blade, 167mm Overall

Subtotal (1 unit)*

$72.11

(exc. GST)

$79.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.11

*price indicative

RS Stock No.:
191-4022
Mfr. Part No.:
AEM.M
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Bit Holder

Product Type

Bit Holder Screwdriver

Tip Size

4 mm

Blade Length

72mm

Overall Length

167mm

Grip Style

Plain

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
For bits series 0 - 4 mm drive

Hardened blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy