Wera Standard Torx & Torx Plus Screwdriver, TP6 Tip, 60 mm Blade, 60mm Overall

Subtotal (1 unit)*

$44.60

(exc. GST)

$49.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.60

*price indicative

RS Stock No.:
123-0806
Mfr. Part No.:
05028030001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Torx & Torx Plus Screwdriver

Tip Size

TP6

Insulation

Insulated

Blade Length

60mm

Overall Length

60mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Multi-Component Kraftform Plus Handle

Height Safe

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

367 TORX PLUS® Screwdriver for TORX PLUS® screws


High quality Kraftform Plus screwdriver by Wera. TORX PLUS® profile: in comparison to "normal" TORX® profiles, the enlargement of the 6 torque-transferring flanks between the tool and screw is implemented by using an elliptical and not circular profile design. This means that the power applied when fastening is spread across a larger surface area. Higher torque is transferred and the service life of the screw and tool is also enhanced. Multi-component Kraftform handle for rapid and convenient working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers a perfect fit and optimised corrosion protection. The hexagonal non-roll feature prevents any annoying rolling away at the workplace. Handle markings for simplified finding and sorting of the tools.

For TORX PLUS® socket screws

Multi-component Kraftform handle for fast and ergonomic screwdriving

Handle markings simplify finding and sorting of tools

Hexagonal anti-roll feature against rolling away

The Wera Black Point tip offers an exact fit and optimum corrosion protection

367 TORX PLUS® Screwdriver for TORX PLUS® screws, 6 IP x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy