Ega-Master Screwdriver, 150 mm Blade VDE/1000V Approved, 255mm Overall

Subtotal (1 unit)*

$25.61

(exc. GST)

$28.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.61

*price indicative

RS Stock No.:
288-765
Mfr. Part No.:
76624
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Screwdriver

Screwdriver Type

Electronic Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

Yes

Tip Width

5.5 mm

Insulation

Insulated

Blade Length

150mm

Overall Length

255mm

ESD Safe

No

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Standards/Approvals

IEC 60900, DIN ISO 8764, DIN ISO 2380

COO (Country of Origin):
ES
The Ega-Master Electrician Screwdriver has innovative “non-slip” anti-slippery and magnetic tip system allows an easier and safer positioning of the screwdriver, avoiding undesired slides. It has Go-through hole in the handle enables tommy bar using. The Model equipped with hexagonal bar for strong tightening with wrenches.

1000V insulation

255mm length

5.5 x 150 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy