CK Screwdriver, 200 mm Blade, 335mm Overall
- RS Stock No.:
- 796-236
- Mfr. Part No.:
- T49110-100
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$35.87
(exc. GST)
$39.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.87 |
*price indicative
- RS Stock No.:
- 796-236
- Mfr. Part No.:
- T49110-100
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 10mm | |
| Blade Length | 200mm | |
| Tip Width | 1.6 mm | |
| Overall Length | 335mm | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 10mm | ||
Blade Length 200mm | ||
Tip Width 1.6 mm | ||
Overall Length 335mm | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precision screwdriving with a long fine neck that offers enhanced fingertip control. Its dual-component handle ensures comfort and safety during use, making it essential for both professionals and DIY enthusiasts.
Tip type marking allows for easy identification
Ergonomically shaped handle increases comfort and control
Long fine neck provides precise fingertip control
Ridges on the head enhance grip for the final turn
Blade and handle are injection moulded for reliability
